-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8680
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13EA-10DP-1.25V(22) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 / $0.6200 | Buy Now |
DISTI #
26-DF13EA-10DP-1.25V(22)CT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3284 In Stock |
|
$0.3545 / $0.7900 | Buy Now |
DISTI #
DF13EA-10DP-1.25V(
|
Avnet Americas | Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount - Tape and Reel (Alt: DF13EA-10DP-1.25V() RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3875 / $0.4495 | Buy Now |
DISTI #
798-DF13EA10DP125V22
|
Mouser Electronics | Headers & Wire Housings CONN HEADER SMD 10POS 1.25MM RoHS: Compliant | 3872 |
|
$0.4160 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.3790 | Buy Now |
DISTI #
HIRDF13EA-10DP-1.25V(22)
|
Heilind Electronics | 536-0570-0-22 REEL | Americas - 0 in Stock |
|
$0.4219 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3483 / $0.4703 | Buy Now |
DISTI #
DF13EA10DP1.25V-22
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 10, SMT, on PCBs Min Qty: 1000 | 0 |
|
$0.5640 | RFQ |
DISTI #
000000000006271627
|
Sager | Headers & Wire Housings CONN HEADER SMD 10POS 1.25MM Min Qty: 1000 | 0 |
|
$0.3510 / $0.4080 | Buy Now |
DISTI #
536-0570-0-22
|
Avnet Abacus | Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount (Alt: 536-0570-0-22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13EA-10DP-1.25V(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13EA-10DP-1.25V(22)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.217 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.476 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |