Part Details for DF13E-40DP-1.25V(51) by Hirose Electric Co Ltd
Overview of DF13E-40DP-1.25V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIBZ-T7A | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31496EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Price & Stock for DF13E-40DP-1.25V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125397CT-ND
|
DigiKey | CONN HEADER SMD 40POS 1.25MM Min Qty: 1000 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
189 In Stock |
|
$0.9450 | Buy Now |
Part Details for DF13E-40DP-1.25V(51)
DF13E-40DP-1.25V(51) CAD Models
DF13E-40DP-1.25V(51) Part Data Attributes
|
DF13E-40DP-1.25V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13E-40DP-1.25V(51)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | IEC; JIS | |
Body Breadth | 0.217 inch | |
Body Depth | 0.189 inch | |
Body Length | 1.215 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6 mm | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13E-40DP-1.25V(51)
This table gives cross-reference parts and alternative options found for DF13E-40DP-1.25V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13E-40DP-1.25V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-40DP-1.25V(91) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | DF13E-40DP-1.25V(51) vs DF13-40DP-1.25V(91) |
DF13A-40DP-1.25V(59) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF13E-40DP-1.25V(51) vs DF13A-40DP-1.25V(59) |
DF13A-40DP-1.25V(20) | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13E-40DP-1.25V(51) vs DF13A-40DP-1.25V(20) |
CL536-0573-0-82 | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF13E-40DP-1.25V(51) vs CL536-0573-0-82 |
DF13-40DP-1.25V(59) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF13E-40DP-1.25V(51) vs DF13-40DP-1.25V(59) |
DF13-40DP-1.25V(56) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF13E-40DP-1.25V(51) vs DF13-40DP-1.25V(56) |
DF13EA-40DP-1.25V(82) | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF13E-40DP-1.25V(51) vs DF13EA-40DP-1.25V(82) |
DF13EA-40DP-1.25V(93) | Headers and Edge Type Connector, | Hirose Electric Co Ltd | DF13E-40DP-1.25V(51) vs DF13EA-40DP-1.25V(93) |
DF13-40DP-1.25V(20) | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13E-40DP-1.25V(51) vs DF13-40DP-1.25V(20) |
53505-4019 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Molex | DF13E-40DP-1.25V(51) vs 53505-4019 |