Part Details for DF13E-10DP-1.25V(35) by Hirose Electric Co Ltd
Overview of DF13E-10DP-1.25V(35) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13E-10DP-1.25V(35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9845
|
Newark | Conn, Header, 10Pos, 2Row, 1.25Mm Rohs Compliant: Yes |Hirose(Hrs) DF13E-10DP-1.25V(35) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$0.5520 / $1.0100 | Buy Now |
DISTI #
26-DF13E-10DP-1.25V(35)-ND
|
DigiKey | CONN HEADER SMD 10POS 1.25MM Min Qty: 40 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5817 | Buy Now |
DISTI #
DF13E-10DP-1.25V(3
|
Avnet Americas | Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount - Rail/Tube (Alt: DF13E-10DP-1.25V(3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$0.3375 / $0.3915 | Buy Now |
DISTI #
798-DF13E10DP125V35
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$0.3150 / $0.7700 | Order Now |
|
Future Electronics | DF13E Series 10 Position 2 Row 1.25 mm Pitch Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$0.3300 / $0.3950 | Buy Now |
DISTI #
HIRDF13E-10DP-1.25V(35)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3810 / $0.5400 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3230 / $0.5317 | Buy Now |
DISTI #
DF13E-10DP-1.25V(3
|
Avnet Americas | Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount - Rail/Tube (Alt: DF13E-10DP-1.25V(3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$0.3375 / $0.3915 | Buy Now |
DISTI #
DF13E-10DP1.25V-35
|
TME | Socket, wire-board, male, DF13, 1.25mm, PIN: 10, SMT, on PCBs Min Qty: 40 | 0 |
|
$0.4360 | RFQ |
DISTI #
536-0566-0-35
|
Avnet Abacus | Connector Wire to Board Shrouded Header 10 Position 1.25mm Solder Straight Surface Mount (Alt: 536-0566-0-35) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF13E-10DP-1.25V(35)
DF13E-10DP-1.25V(35) CAD Models
DF13E-10DP-1.25V(35) Part Data Attributes:
|
DF13E-10DP-1.25V(35)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF13E-10DP-1.25V(35)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |