There are no models available for this part yet.
Overview of DF13C-12P-1.25V(21) by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13C-12P-1.25V(21) by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD 12POS 1.25MM | 10456 |
|
RFQ |
CAD Models for DF13C-12P-1.25V(21) by Honest Han
Related Parts for DF13C-12P-1.25V(21)
-
DF3EA-8P-2V(21)Headers and Edge Type Connectors
-
CL31B106KAHNNNEFixed Capacitors
-
BLM15PX121SN1DData Line Filters
-
NJM2391DL1-33Linear Regulator ICs
-
AD8531ARTZ-REEL7Operational Amplifiers
-
SN74LVC1G07DPWRGates
-
TC7WB66CFKBus Driver/Transceivers
-
PI5A124TEXMultiplexers or Switches
-
142-0701-851RF SMA/SSMA Connectors