-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8562
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13A-4P-1.25H(51) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
H125779CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19081 In Stock |
|
$0.4503 / $1.0300 | Buy Now |
DISTI #
DF13A-4P-1.25H(51)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: DF13A-4P-1.25H(51)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4729 | Buy Now |
DISTI #
798-DF13A4P125H51
|
Mouser Electronics | Headers & Wire Housings 4P SNG ROW PIN HDR R/A SMT RoHS: Compliant | 2408 |
|
$0.4430 / $1.0300 | Buy Now |
|
Future Electronics | DF13 Series 4 Position 1.25 mm Pitch Right Angle Surface Mount Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.4750 / $0.5150 | Buy Now |
DISTI #
HIRDF13A-4P-1.25H(51)
|
Heilind Electronics | 536-0303-3-51 REEL | Americas - 0 in Stock |
|
$0.5469 / $0.6291 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Miniature Crimping Connectors (UL Certified) RoHS: Compliant | 0 |
|
$0.4460 / $0.5821 | Buy Now |
DISTI #
80338881
|
Verical | Conn Shrouded Header HDR 4 POS 1.25mm Solder RA SMD T/R RoHS: Compliant Min Qty: 151 Package Multiple: 1 | Americas - 2399 |
|
$0.5047 / $0.7615 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 1919 |
|
$0.4725 / $1.3500 | Buy Now |
DISTI #
DF13A-4P-1.25H-51
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 4, SMT Min Qty: 1000 | 0 |
|
$0.5370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13A-4P-1.25H(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13A-4P-1.25H(51)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13A-4P-1.25H(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13A-4P-1.25H(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-4P-1.25H(76) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13A-4P-1.25H(51) vs DF13-4P-1.25H(76) |
DF13-4P-1.25H(75) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | DF13A-4P-1.25H(51) vs DF13-4P-1.25H(75) |
DF13-4P-1.25H(51) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF13A-4P-1.25H(51) vs DF13-4P-1.25H(51) |
DF13-4P-1.25H(21) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF13A-4P-1.25H(51) vs DF13-4P-1.25H(21) |