There are no models available for this part yet.
Overview of DF13A-40DP-1.25V(95) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13A-40DP-1.25V(95) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DF13A-40DP-1.25V(95)-ND
|
DigiKey | CONN HEADER SMD 40POS 1.25MM Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
CAD Models for DF13A-40DP-1.25V(95) by Hirose Electric Co Ltd
Part Data Attributes for DF13A-40DP-1.25V(95) by Hirose Electric Co Ltd
DF13A-40DP-1.25V(95)
Hirose Electric Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Hirose
|
Want to compare parts?
-
DF13A-40DP-1.25V(95)Hirose Electric Co LtdVS
-