There are no models available for this part yet.
Overview of DF13A-20DP-1.25V(55) by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2397A | Analog Devices | LTC3130EUD-1 Demo Board - 25V, | |
DC2355A | Analog Devices | LTC3130EUD Demo Board - 25V, 6 | |
LT1913EDD#PBF | Analog Devices | 25V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for DF13A-20DP-1.25V(55) by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD 20POS 1.25MM | 15505 |
|
RFQ |
CAD Models for DF13A-20DP-1.25V(55) by Honest Han
Related Parts for DF13A-20DP-1.25V(55)
-
FTS-108-01-L-DVHeaders and Edge Type Connectors
-
GRM31CR71E106KA12KFixed Capacitors
-
ERJ6RQF1R8VFixed Resistors
-
172782-5Assembly Items
-
LQP15MN6N8B02DFixed Inductors
-
IRF8714TRPBFPower Field-Effect Transistors
-
TPS60400QDBVRQ1Switching Regulator or Controllers
-
P6KE15CATransient Suppressors
-
7183-8049Combination Line Connectors