-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDF130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P87PDF131N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable | |
HM2P87PDF131N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8471
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) Rohs Compliant: Yes |Hirose(Hrs) DF13-5P-1.25DS(50) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.6200 | Buy Now |
DISTI #
DF13-5P-1.25DS(50)
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.25mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: DF13-5P-1.25DS(50)) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | DF13 Series 5 Position Single Row 1.25 mm Pitch Right Angle Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 61Bag |
|
$0.3850 / $0.4700 | Buy Now |
DISTI #
536-0154-5-50
|
Avnet Abacus | (Alt: 536-0154-5-50) RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-5P-1.25DS(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-5P-1.25DS(50)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |