Part Details for DF13-2630SCF by Hirose Electric Co Ltd
Results Overview of DF13-2630SCF by Hirose Electric Co Ltd
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF13-2630SCF Information
DF13-2630SCF by Hirose Electric Co Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PDF130N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P87PDF131N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 Row vertical Press-Fit Header, Type D with 176 Signal Pins and RoHS compatable | |
HM2P87PDF131N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type D with peg 2.5mm, 176 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant |
Price & Stock for DF13-2630SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8430
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Df13 Series, Contact Gender:Socket, Contact Termi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9318 |
|
$0.0290 | Buy Now |
DISTI #
H9992CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
217163 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
DF13-2630SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF13-2630SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
798-DF13-2630SCF
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT TIN 26-30AWG REEL RoHS: Compliant | 394138 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | DF13 Series 26 - 32 AWG Tin Plated Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel |
10000 Reel |
|
$0.0186 / $0.0196 | Buy Now |
DISTI #
HIRDF13-2630SCF
|
Heilind Electronics | 536-0300-5-00 REEL | Americas - 262500 in Stock |
|
$0.0215 / $0.0234 | Buy Now |
DISTI #
HIRDF13-2630SCF.P
|
Heilind Electronics | CUT STRIP | Americas - 6750 in Stock |
|
$0.0313 / $0.0400 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Miniature Crimping Connectors (UL Certified) RoHS: Compliant |
50003 In Stock |
|
$0.0156 / $0.0193 | Buy Now |
DISTI #
66053865
|
Verical | Contact SKT Crimp ST Cable Mount 26-30AWG Reel RoHS: Compliant Min Qty: 3334 Package Multiple: 1 | Americas - 7027 |
|
$0.0304 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 9900 |
|
$0.3422 / $1.3162 | Buy Now |
Part Details for DF13-2630SCF
DF13-2630SCF CAD Models
DF13-2630SCF Part Data Attributes
|
DF13-2630SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-2630SCF
Hirose Electric Co Ltd
Wire Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 26 AWG |
Alternate Parts for DF13-2630SCF
This table gives cross-reference parts and alternative options found for DF13-2630SCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-2630SCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL536-0300-5-41 | Hirose Electric Co Ltd | Check for Price | Connector Accessory | DF13-2630SCF vs CL536-0300-5-41 |