Part Details for DF13-13P-1.25DSA(75) by Hirose Electric Co Ltd
Overview of DF13-13P-1.25DSA(75) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. |
Price & Stock for DF13-13P-1.25DSA(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF13-13P-1.25DSA(7
|
Avnet Americas | Connector Wire to Board Shrouded Header 13 Position 1.25mm Solder Straight Through Hole - Rail/Tube (Alt: DF13-13P-1.25DSA(7) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
RFQ |
Part Details for DF13-13P-1.25DSA(75)
DF13-13P-1.25DSA(75) CAD Models
DF13-13P-1.25DSA(75) Part Data Attributes
|
DF13-13P-1.25DSA(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-13P-1.25DSA(75)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
Alternate Parts for DF13-13P-1.25DSA(75)
This table gives cross-reference parts and alternative options found for DF13-13P-1.25DSA(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-13P-1.25DSA(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF13-13P-1.25DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DF13-13P-1.25DSA(75) vs DF13-13P-1.25DSA |
DF13-13P-1.25DSA(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | DF13-13P-1.25DSA(75) vs DF13-13P-1.25DSA(20) |
CL536-0112-5-50 | Hirose Electric Co Ltd | Check for Price | Board Connector, | DF13-13P-1.25DSA(75) vs CL536-0112-5-50 |
CL536-0112-5-20 | Hirose Electric Co Ltd | Check for Price | Board Connector, | DF13-13P-1.25DSA(75) vs CL536-0112-5-20 |