-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF13-12P-1.25H(76) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8384
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-12P-1.25H(76) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1800 | Buy Now |
DISTI #
H126376-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
38 In Stock |
|
$0.6500 / $1.3400 | Buy Now |
DISTI #
DF13-12P-1.25H(76)
|
Avnet Americas | Connector Wire to Board Shrouded Header 12 Position 1.25mm Solder Right Angle Surface Mount - Rail/Tube (Alt: DF13-12P-1.25H(76)) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1931 | Buy Now |
DISTI #
798-DF13-12P-1.25H76
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.6490 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks Container: Tube |
0 Tube |
|
$0.7200 / $0.8050 | Buy Now |
DISTI #
HIRDF13-12P-1.25H(76)
|
Heilind Electronics | 536-0261-5-76 EACH | Americas - 0 in Stock |
|
$0.9219 / $1.1800 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Miniature Crimping Connectors (UL Certified) RoHS: Compliant | 0 |
|
$0.6730 / $1.1350 | Buy Now |
DISTI #
DF13-12P-1.25H-76
|
TME | Connector: wire-board, socket, male, DF13, 1.25mm, PIN: 12, SMT Min Qty: 24 | 0 |
|
$1.0400 | RFQ |
DISTI #
000000000005724547
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.7400 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-12P-1.25H(76)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-12P-1.25H(76)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF13-12P-1.25H(76). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-12P-1.25H(76), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF13-12P-1.25H(50) | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | DF13-12P-1.25H(76) vs DF13-12P-1.25H(50) |
DF13-12P-1.25H(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | DF13-12P-1.25H(76) vs DF13-12P-1.25H(20) |
DF13-12P-1.25H(51) | Hirose Electric Co Ltd | $1.2840 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | DF13-12P-1.25H(76) vs DF13-12P-1.25H(51) |
CL536-0261-5-50 | Hirose Electric Co Ltd | Check for Price | Board Connector, | DF13-12P-1.25H(76) vs CL536-0261-5-50 |
CL536-0261-5-20 | Hirose Electric Co Ltd | Check for Price | Board Connector, | DF13-12P-1.25H(76) vs CL536-0261-5-20 |
DF13-12P-1.25H(75) | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | DF13-12P-1.25H(76) vs DF13-12P-1.25H(75) |
CL536-0261-5-75 | Hirose Electric Co Ltd | Check for Price | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | DF13-12P-1.25H(76) vs CL536-0261-5-75 |