-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8355
|
Newark | [Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-10P-1.25DS(20) Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $0.7600 | Buy Now |
DISTI #
H2206-ND
|
DigiKey | CONN HEADER R/A 10POS 1.25MM Min Qty: 1 Lead time: 28 Weeks Container: Tube |
3 In Stock |
|
$0.9700 | Buy Now |
DISTI #
DF13-10P-1.25DS(20
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: DF13-10P-1.25DS(20) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 46 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
65656283
|
Verical | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 806 |
|
$0.6542 / $0.7071 | Buy Now |
DISTI #
536-0159-9-20
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA Thru-Hole Tube (Alt: 536-0159-9-20) RoHS: Compliant Min Qty: 34 Package Multiple: 34 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300026931
|
Chip1Stop | Conn Shrouded Header HDR 10 POS 1.25mm Solder RA Thru-Hole Tube RoHS: Compliant Container: Tube | 14 |
|
$0.7740 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 806 |
|
$0.3170 / $2.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF13-10P-1.25DS(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-10P-1.25DS(20)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |