Part Details for DF13-10DP-1.25V(25) by Hirose Electric Co Ltd
Overview of DF13-10DP-1.25V(25) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF13-10DP-1.25V(25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5528
|
Newark | Wire-Board Connector, Header, 10 Position, 1.25Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.25Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Df13 Series |Hirose(Hrs) DF13-10DP-1.25V(25) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
H10155-ND
|
DigiKey | CONN HEADER SMD 10POS 1.25MM Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
536-0510-8-25
|
Avnet Abacus | Pin Header, Wire-to-Board, 1.25 mm, 2 Rows, 10 Contacts, Surface Mount, DF13 (Alt: 536-0510-8-25) RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Abacus - 0 |
|
Buy Now | |
DISTI #
1324941
|
element14 Asia-Pacific | HEADER, SMT, 2X5WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6937 | Buy Now |
Part Details for DF13-10DP-1.25V(25)
DF13-10DP-1.25V(25) CAD Models
DF13-10DP-1.25V(25) Part Data Attributes:
|
DF13-10DP-1.25V(25)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-10DP-1.25V(25)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN COPPER (39) OVER NICKEL (20) | |
Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF13-10DP-1.25V(25)
This table gives cross-reference parts and alternative options found for DF13-10DP-1.25V(25). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-10DP-1.25V(25), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-10DP-1.25V(20) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF13-10DP-1.25V(25) vs DF13-10DP-1.25V(20) |