-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8261
|
Newark | Mezzanine Conn, Hdr, 10Pos, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Copper, Product Range:Df12N Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.0)-10DP-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.2830 | Buy Now |
DISTI #
08AJ4258
|
Newark | Mezzanine Conn, Header, 10Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.0)-10DP-0.5V(51) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 | Buy Now |
DISTI #
08AJ4257
|
Newark | Mezzanine Conn, Header, 10Pos, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) DF12NB(3.0)-10DP-0.5V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5710 / $0.9890 | Buy Now |
DISTI #
26-DF12NB(3.0)-10DP-0.5V(51)CT-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6161 In Stock |
|
$0.2757 / $0.6800 | Buy Now |
DISTI #
DF12NB(3.0)-10DP-0
|
Avnet Americas | Conn Stacking PL 10 POS 3mmStack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: DF12NB(3.0)-10DP-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
798-DF12NB3010DP0551
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HDR 10POS SMD G RoHS: Compliant | 7629 |
|
$0.2750 / $0.6800 | Buy Now |
|
Future Electronics | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2800 / $0.3100 | Buy Now |
DISTI #
DF12NB3010DP05V51
|
TME | DF12NB(3.0)-10DP-0.5V(51) Min Qty: 1000 | 0 |
|
$0.4010 | RFQ |
DISTI #
000000000006186199
|
Sager | Board to Board & Mezzanine Connectors CONN HDR 10POS SMD G Min Qty: 1000 | 0 |
|
$0.3200 | Buy Now |
DISTI #
537-0299-0-51
|
Avnet Abacus | Conn Stacking PL 10 POS 3mmStack Height 0.5mm Solder ST SMD T/R (Alt: 537-0299-0-51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 67000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF12NB(3.0)-10DP-0.5V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12NB(3.0)-10DP-0.5V(51)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Description | HIROSE(HRS) - DF12NB(3.0)-10DP-0.5V(51) - Mezzanine Connector, Header, 0.5 mm, 2 Rows, 10 Contacts, Surface Mount, Phosphor Copper | |
Samacsys Manufacturer | Hirose | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.15 inch | |
Body Depth | 0.091 inch | |
Body Length | 0.185 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.096 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |