Part Details for DF12NA(3.0)-60DP-0.5V(51) by Hirose Electric Co Ltd
Overview of DF12NA(3.0)-60DP-0.5V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DPCZQ50D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860DPZQ66D4 | Rochester Electronics LLC | MCP860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C | |
MPC860DPVR66D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C |
Price & Stock for DF12NA(3.0)-60DP-0.5V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIRDF12NA(3.0)-60DP-0.5V(
|
Heilind Electronics | Americas - 0 in Stock750 On Order |
|
Buy Now |