DF12E(3.0)-10DP-0.5V(81)
Hirose Electric Co Ltd
Description: Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT

Overview of DF12E(3.0)-10DP-0.5V(81) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for DF12E(3.0)-10DP-0.5V(81) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 537-0826-8-81
Avnet Abacus Conn Board to Board HDR 10 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 537-0826-8-81) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now
DISTI # C1S312300440654
Chip1Stop Conn Board to Board HDR 10 POS 0.5mm Solder ST SMD T/R RoHS: Compliant Container: Cut Tape 3
  • 5 $0.1350
$0.1350 Buy Now

CAD Models for DF12E(3.0)-10DP-0.5V(81) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF12E(3.0)-10DP-0.5V(81) by Hirose Electric Co Ltd

DF12E(3.0)-10DP-0.5V(81)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Additional Feature
EMBOSSED TAPE PKG
Board Mounting Option
PEG
Body Breadth
0.15 inch
Body Depth
0.091 inch
Body Length
0.185 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
50 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.6068 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. DF12E(3.0)-10DP-0.5V(81)
    Hirose Electric Co Ltd
    Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, ROHS COMPLIANT
    VS

Related Parts for DF12E(3.0)-10DP-0.5V(81)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF12E(3.0)-10DP-0.5V(81) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF12E(3.0)-10DP-0.5V(81) by Hirose Electric Co Ltd

  • Please alert me when DF12E(3.0)-10DP-0.5V(81) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DF12E(3.0)-10DP-0.5V(81) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF12E(3.0)-10DP-0.5V(81) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DF12E(3.0)-10DP-0.5V(81) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF12E(3.0)-10DP-0.5V(81).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF12E(3.0)-10DP-0.5V(81) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: