There are no models available for this part yet.
Overview of DF11Z-40DS-2V(20) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS259540DSGR | Texas Instruments | 2.7V to 18V, 4A, 34mΩ eFuse with fast overvoltage protection 8-WSON -40 to 125 | |
TPS259540DSGT | Texas Instruments | 2.7V to 18V, 4A, 34mΩ eFuse with fast overvoltage protection 8-WSON -40 to 125 | |
TPS62740DSST | Texas Instruments | 2.2V-5.5V input, ultra-low-power 300mA step-down buck DCDC converter with 360nA Iq 12-WSON -40 to 85 |
Price & Stock for DF11Z-40DS-2V(20) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
543-2016-0-20
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 2mm Solder ST SMD (Alt: 543-2016-0-20) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for DF11Z-40DS-2V(20) by Hirose Electric Co Ltd
Part Data Attributes for DF11Z-40DS-2V(20) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Alternate Parts for DF11Z-40DS-2V(20)
This table gives cross-reference parts and alternative options found for DF11Z-40DS-2V(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11Z-40DS-2V(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-40DS-2V(20) | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11Z-40DS-2V(20) vs DF11-40DS-2V(20) |