There are no models available for this part yet.
Overview of DF11Z-18DS-2V(22) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJJ0318DSP-00#J5 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -12A 12Mohm Sop8 | |
BQ29718DSET | Texas Instruments | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | |
TPS389018DSET | Texas Instruments | Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 |
Price & Stock for DF11Z-18DS-2V(22) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H10204CT-ND
|
DigiKey | CONN RCPT 18POS 0.079 TIN SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9104 / $1.5900 | Buy Now | |
DISTI #
798-DF11Z-18DS-2V22
|
Mouser Electronics | Headers & Wire Housings 18P STRT FEM SCKT SMT,BD MNT SN RoHS: Compliant | 0 |
|
$0.7110 / $1.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.7440 | Buy Now | ||
DISTI #
HIRDF11Z-18DS-2V(22)
|
Heilind Electronics | 543-2008-2-22 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6860 / $0.9250 | Buy Now | ||
DISTI #
DF11Z-18DS-2V-22
|
TME | DF11Z-18DS-2V(22) Min Qty: 500 | 0 |
|
$1.0000 | RFQ | |
DISTI #
000000000003969222
|
Sager | Headers & Wire Housings 18P STRT FEM SCKT SMT,BD MNT SN Min Qty: 500 | 0 |
|
$0.7700 / $1.0200 | Buy Now |
CAD Models for DF11Z-18DS-2V(22) by Hirose Electric Co Ltd
Part Data Attributes for DF11Z-18DS-2V(22) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.234 inch
|
Body Length
|
1.004 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
650VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
7.112 mm
|
Plating Thickness
|
39u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
18
|
Alternate Parts for DF11Z-18DS-2V(22)
This table gives cross-reference parts and alternative options found for DF11Z-18DS-2V(22). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11Z-18DS-2V(22), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11Z-18DS-2V(20) | Board Connector | Hirose Electric Co Ltd | DF11Z-18DS-2V(22) vs DF11Z-18DS-2V(20) |
DF11CZ-18DS-2V(52) | Board Connector | Hirose Electric Co Ltd | DF11Z-18DS-2V(22) vs DF11CZ-18DS-2V(52) |