Part Details for DF11Z-10DS-2V(20) by Hirose Electric Co Ltd
Overview of DF11Z-10DS-2V(20) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10DSJLFB#H2G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
H5N2510DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 |
Price & Stock for DF11Z-10DS-2V(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8250
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11Z-10DS-2V(20) RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8600 | Buy Now |
DISTI #
H10200-ND
|
DigiKey | CONN RCPT 10POS 0.079 TIN SMD Min Qty: 1 Lead time: 16 Weeks Container: Tube |
861 In Stock |
|
$0.6764 / $1.3800 | Buy Now |
DISTI #
DF11Z-10DS-2V(20)
|
Avnet Americas | HISDF11Z-10DS-2V(20) - Rail/Tube (Alt: DF11Z-10DS-2V(20)) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
543-2004-1-20
|
Avnet Abacus | HISDF11Z-10DS-2V(20) (Alt: 543-2004-1-20) RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Abacus - 0 |
|
Buy Now |
Part Details for DF11Z-10DS-2V(20)
DF11Z-10DS-2V(20) CAD Models
DF11Z-10DS-2V(20) Part Data Attributes
|
DF11Z-10DS-2V(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11Z-10DS-2V(20)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |