Part Details for DF11GZ-18DP-2V(20) by Hirose Electric Co Ltd
Overview of DF11GZ-18DP-2V(20) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK6018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 30A 235Mohm To-3P |
Price & Stock for DF11GZ-18DP-2V(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H10266-ND
|
DigiKey | CONN HEADER SMD 18POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
128 In Stock |
|
$0.6440 / $0.8600 | Buy Now |
DISTI #
DF11GZ-18DP-2V(20)
|
Avnet Americas | Connector Wire to Board Header 18 Position 2mm Solder Straight Surface Mount - Rail/Tube (Alt: DF11GZ-18DP-2V(20)) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for DF11GZ-18DP-2V(20)
DF11GZ-18DP-2V(20) CAD Models
DF11GZ-18DP-2V(20) Part Data Attributes
|
DF11GZ-18DP-2V(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11GZ-18DP-2V(20)
Hirose Electric Co Ltd
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF11GZ-18DP-2V(20)
This table gives cross-reference parts and alternative options found for DF11GZ-18DP-2V(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11GZ-18DP-2V(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8471806 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Harwin | DF11GZ-18DP-2V(20) vs M80-8471806 |
88044-518 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | DF11GZ-18DP-2V(20) vs 88044-518 |
G825M18011 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | DF11GZ-18DP-2V(20) vs G825M18011 |
94264-318 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | DF11GZ-18DP-2V(20) vs 94264-318 |
G825M18202 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Corporation | DF11GZ-18DP-2V(20) vs G825M18202 |
SLY8SMD03618G | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | DF11GZ-18DP-2V(20) vs SLY8SMD03618G |
10097213-T52-9ULF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DF11GZ-18DP-2V(20) vs 10097213-T52-9ULF |
817M-81-209-04 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | DF11GZ-18DP-2V(20) vs 817M-81-209-04 |
CL543-2024-9-21 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF11GZ-18DP-2V(20) vs CL543-2024-9-21 |
HS5509H-DU3 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | DF11GZ-18DP-2V(20) vs HS5509H-DU3 |