Part Details for DF11E-14DP-2DSA by Hongxing Electrical Ltd
Overview of DF11E-14DP-2DSA by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9114-DPG2-EBZ | Analog Devices | Dual 8 bit low power converter | |
AD9714-DPG2-EBZ | Analog Devices | al 8 bit low power converter | |
RJH65T14DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 50A TO-247A Built-In FRD |
Price & Stock for DF11E-14DP-2DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 14POS 2MM | 20942 |
|
RFQ |