-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC12DSMA-AZ | Renesas Electronics Corporation | Triacs, MP-45, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8195
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11CZ-12DS-2V(22) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.2000 | Buy Now |
DISTI #
H125960CT-ND
|
DigiKey | CONN RCPT 12POS 0.079 TIN SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4350 In Stock |
|
$0.6750 / $1.8300 | Buy Now |
DISTI #
DF11CZ-12DS-2V(22)
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF11CZ-12DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7275 | Buy Now |
DISTI #
798-DF11CZ12DS2V22
|
Mouser Electronics | Headers & Wire Housings 12P SMT RECEPTACLE RoHS: Compliant | 900 |
|
$0.6750 / $1.6300 | Buy Now |
|
Future Electronics | Conn Shrouded Header HDR 12 POS 2mm Solder ST SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9200 / $0.9950 | Buy Now |
DISTI #
HIRDF11CZ-12DS-2V(22)
|
Heilind Electronics | REELS OF 500 (1=500PCS) | Americas - 0 in Stock |
|
$0.8438 / $0.9678 | Buy Now |
|
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.6780 / $0.8960 | Buy Now |
DISTI #
DF11CZ-12DS-2V-22
|
TME | Connector: PCB-cable/PCB, socket, female, PIN: 12, DF11, Pitch: 2mm Min Qty: 500 | 0 |
|
$0.8500 | RFQ |
DISTI #
000000000003969110
|
Sager | Headers & Wire Housings 12P SMT RECEPTACLE Min Qty: 500 | 0 |
|
$0.7500 / $1.0000 | Buy Now |
DISTI #
543-2067-1-22
|
Avnet Abacus | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Embossed T/R (Alt: 543-2067-1-22) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11CZ-12DS-2V(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11CZ-12DS-2V(22)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for DF11CZ-12DS-2V(22). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11CZ-12DS-2V(22), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11Z-12DS-2V(50) | Board Connector | Hirose Electric Co Ltd | DF11CZ-12DS-2V(22) vs DF11Z-12DS-2V(50) |