Part Details for DF11CZ-10DP-2V(27) by Hirose Electric Co Ltd
Overview of DF11CZ-10DP-2V(27) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11CZ-10DP-2V(27)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8191
|
Newark | Conn, Hdr, 2Mm, Smt, 10Way, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Df11 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF11CZ-10DP-2V(27) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.7300 | Buy Now |
DISTI #
26-DF11CZ-10DP-2V(27)CT-ND
|
DigiKey | CONN HEADER 10POS 2MM SMD TIN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3892 In Stock |
|
$0.7090 / $1.4700 | Buy Now |
DISTI #
DF11CZ-10DP-2V(27)
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF11CZ-10DP-2V(27)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 500 |
|
$0.5967 / $0.7347 | Buy Now |
DISTI #
798-DF11CZ-10DP-2V27
|
Mouser Electronics | Headers & Wire Housings 10P STRT HEADER SMT,BD MNT SN MALE RoHS: Compliant | 38179 |
|
$0.7240 / $1.4700 | Buy Now |
|
Future Electronics | DF11 Series 10 Position Dual Row 2 mm Pitch SMT Straight Pin Header Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 4000Reel |
|
$0.7950 / $0.8600 | Buy Now |
DISTI #
HIRDF11CZ-10DP-2V(27)
|
Heilind Electronics | 543-2050-9-27 REEL | Americas - 0 in Stock |
|
$0.8438 / $1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6860 / $0.9410 | Buy Now |
DISTI #
DF11CZ-10DP-2V-27
|
TME | Socket, PCB-cable/PCB, male, DF11, 2mm, PIN: 10, SMT, on PCBs, tinned Min Qty: 500 | 0 |
|
$0.8600 | RFQ |
DISTI #
000000000003969106
|
Sager | Headers & Wire Housings 10P STRT HEADER SMT,BD MNT SN MALE Min Qty: 500 | 0 |
|
$0.7020 / $0.8160 | Buy Now |
|
Velocity Electronics | Our Stock | 200 |
|
RFQ |
Part Details for DF11CZ-10DP-2V(27)
DF11CZ-10DP-2V(27) CAD Models
DF11CZ-10DP-2V(27) Part Data Attributes:
|
DF11CZ-10DP-2V(27)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11CZ-10DP-2V(27)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.244 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2804 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |