-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8175
|
Newark | Conn, Hdr, 10Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Df11 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF11C-10DP-2V(57) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 280 |
|
$1.0600 | Buy Now |
DISTI #
H124540CT-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6792 In Stock |
|
$1.0478 / $2.1300 | Buy Now |
DISTI #
DF11C-10DP-2V(57)
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD - Tape and Reel (Alt: DF11C-10DP-2V(57)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 500 |
|
$0.8619 / $1.0665 | Buy Now |
DISTI #
798-DF11C-10DP-2V57
|
Mouser Electronics | Headers & Wire Housings 10P STRT HEADER BD MNT,SMT AU RoHS: Compliant | 7145 |
|
$1.0400 / $2.1200 | Buy Now |
|
Future Electronics | Connector Header Surface Mount 10 position 0.079" (2.00mm) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.1000 | Buy Now |
DISTI #
HIRDF11C-10DP-2V(57)
|
Heilind Electronics | 543-0685-0-57 REEL | Americas - 0 in Stock |
|
$1.2188 / $1.4517 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.3700 | Buy Now |
DISTI #
DF11C-10DP-2V-57
|
TME | Socket, PCB-cable/PCB, male, DF11, 2mm, PIN: 10, SMT, on PCBs, tinned Min Qty: 500 | 0 |
|
$1.2200 | RFQ |
DISTI #
000000000003969087
|
Sager | Headers & Wire Housings 10P STRT HEADER BD MNT,SMT AU Min Qty: 500 | 0 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
543-0685-0-57
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD (Alt: 543-0685-0-57) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 57500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11C-10DP-2V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11C-10DP-2V(57)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.244 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2804 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |