Part Details for DF11.1488.0010.019 by Schurter Electronic Components
Results Overview of DF11.1488.0010.019 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF11.1488.0010.019 Information
DF11.1488.0010.019 by Schurter Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for DF11.1488.0010.019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9908
|
Newark | Df11 Power Entry Module 10A C14 Ta45/Carton Box |Schurter DF11.1488.0010.019 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6800 / $41.8600 | Buy Now |
DISTI #
486-DF11.1488.0010.019-ND
|
DigiKey | DF11 POWER ENTRY MODULE 10A C14 Min Qty: 40 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$38.6362 | Buy Now |
DISTI #
DF11.1488.0010.019
|
Avnet Americas | DF11 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: DF11.1488.0010.019) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 5 Days Container: Box | 0 |
|
$35.0208 / $39.1416 | Buy Now |
DISTI #
693-DF11.14880010019
|
Mouser Electronics | AC Power Entry Modules DF11 Power Entry Module 10A C14 TA45 | 0 |
|
$34.2000 / $50.5200 | Order Now |
DISTI #
70816329
|
RS | DF11 .ABDBP060C0.0010.019 6A | Schurter DF11.1488.0010.019 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0000 / $50.0000 | RFQ |
|
Future Electronics | DF11 POWER ENTRY MODUL E RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 17 Weeks Container: Bulk |
0 Bulk |
|
$33.3700 | Buy Now |
|
Onlinecomponents.com | DF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$33.9600 / $71.1400 | Buy Now |
DISTI #
000000000005431579
|
Sager | AC Power Entry Modules DF11 Power Entry Module 10A C14 TA45 Min Qty: 1 | 0 |
|
$32.9600 / $37.4800 | Buy Now |
|
Master Electronics | DF11 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$33.9600 / $71.1400 | Buy Now |