Part Details for DF11-8DP-2V(57) by Hirose Electric Co Ltd
Overview of DF11-8DP-2V(57) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11-8DP-2V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-DF11-8DP-2V57
|
Mouser Electronics | Headers & Wire Housings 8P STRT HDR AU SMT,BD MNT MALE RoHS: Compliant | 75 |
|
$0.7350 / $1.5300 | Buy Now |
|
Future Electronics | Connector Header Surface Mount 8 position 0.079" (2.00mm) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.7400 / $0.8100 | Buy Now |
DISTI #
HIRDF11-8DP-2V(57)
|
Heilind Electronics | 543-0587-0-57 REEL | Americas - 0 in Stock |
|
$0.8906 / $1.0484 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7350 / $0.9860 | Buy Now |
DISTI #
DF11-8DP-2V-57
|
TME | Connector: PCB-cable/PCB, socket, male, PIN: 8, DF11, Pitch: 2mm Min Qty: 500 | 0 |
|
$1.1500 | RFQ |
DISTI #
000000000003969060
|
Sager | Headers & Wire Housings 8P STRT HDR AU SMT,BD MNT MALE Min Qty: 500 | 3000 |
|
$0.6969 | Buy Now |
DISTI #
543-0587-0-57
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Embossed T/R (Alt: 543-0587-0-57) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |