-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125DF111SQ | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS125DF111SQE | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS110DF111SQE/NOPB | Texas Instruments | DS110DF111 Low Power Multi-Rate Two-Channel Retimer 24-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM3557
|
Newark | Df11-4Dp-2V(57)/ Reel |Hirose(Hrs) DF11-4DP-2V(57) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.0000 | Buy Now |
DISTI #
H124538CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
552 In Stock |
|
$0.5500 / $1.1500 | Buy Now |
DISTI #
798-DF11-4DP-2V57
|
Mouser Electronics | Headers & Wire Housings 4P STRT HEADER BD MNT,SMT AU RoHS: Compliant | 778 |
|
$0.5500 / $1.4500 | Buy Now |
|
Future Electronics | DF11 Series 4 Position Dual Row 2 mm Pitch SMT Straight Header Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5850 / $0.6450 | Buy Now |
DISTI #
HIRDF11-4DP-2V(57)
|
Heilind Electronics | 543-0585-5-57 REEL | Americas - 0 in Stock |
|
$0.6769 / $0.8334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $0.7810 | Buy Now |
DISTI #
DF11-4DP-2V-57
|
TME | Connector: PCB-cable/PCB, socket, male, PIN: 4, DF11, Pitch: 2mm Min Qty: 500 | 0 |
|
$0.8700 | RFQ |
DISTI #
000000000003969024
|
Sager | Headers & Wire Housings 4P STRT HEADER BD MNT,SMT AU Min Qty: 500 | 0 |
|
$0.6300 / $0.8400 | Buy Now |
DISTI #
543-0585-5-57
|
Avnet Abacus | HISDF11-4DP-2V(57) (Alt: 543-0585-5-57) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-4DP-2V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-4DP-2V(57)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF11-4DP-2V(57). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-4DP-2V(57), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11GZ-4DP-2V(20) | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF11-4DP-2V(57) vs DF11GZ-4DP-2V(20) |