Part Details for DF11-32DP-2V(57) by Honest Han
Overview of DF11-32DP-2V(57) by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6032DPD-E0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK6032DPH-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 3700Mohm To-251, TO-251, /Tube | |
RJL5032DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 2800Mohm To-220Fl |
Price & Stock for DF11-32DP-2V(57)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONNECTOR | 15465 |
|
RFQ |