-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6032DPD-E0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK6032DPH-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 3700Mohm To-251, TO-251, /Tube | |
RJL5032DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 2800Mohm To-220Fl |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8133
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-32DP-2DS(24) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.4200 | Buy Now |
DISTI #
H10258-ND
|
DigiKey | CONN HEADER R/A 32POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1671 In Stock |
|
$0.7875 / $1.6000 | Buy Now |
DISTI #
DF11-32DP-2DS(24)
|
Avnet Americas | Conn Shrouded Header HDR 32 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: DF11-32DP-2DS(24)) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8609 | Buy Now |
DISTI #
798-DF11-32DP-2DS24
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PCB HEADER 32P DR THRU-HOLE TIN RoHS: Compliant | 368 |
|
$0.7870 / $1.7500 | Buy Now |
|
Future Electronics | CONN HEADER 32POS 2MM RT ANG TIN RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 14 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.8500 / $1.0500 | Buy Now |
DISTI #
HIRDF11-32DP-2DS(24)
|
Heilind Electronics | 543-0547-6-24 EACH | Americas - 0 in Stock |
|
$1.1094 / $1.4200 | Buy Now |
|
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.8150 / $1.3650 | Buy Now |
DISTI #
66458244
|
Verical | Conn Shrouded Header HDR 32 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2101 | Americas - 1146 |
|
$0.8029 / $1.0486 | Buy Now |
|
Quest Components | 32 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 916 |
|
$0.7945 / $2.2700 | Buy Now |
|
Quest Components | 32 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 22 |
|
$1.5508 / $2.4812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-32DP-2DS(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-32DP-2DS(24)
Hirose Electric Co Ltd
Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | NONE | |
Body Breadth | 0.197 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for DF11-32DP-2DS(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-32DP-2DS(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF11-32DP-2DS(22) | Hirose Electric Co Ltd | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | DF11-32DP-2DS(24) vs DF11-32DP-2DS(22) |