Part Details for DF11-30SCFA(04) by Hirose Electric Co Ltd
Overview of DF11-30SCFA(04) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11-30SCFA(04)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8130
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-30SCFA(04) Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
H125955CT-ND
|
DigiKey | CONN SOCKET 30AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11940 In Stock |
|
$0.0604 / $0.1900 | Buy Now |
DISTI #
DF11-30SCFA(04)
|
Avnet Americas | Contact M Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF11-30SCFA(04)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0769 | Buy Now |
DISTI #
798-DF1130SCFA04
|
Mouser Electronics | Headers & Wire Housings SOCKET CRIMP CONTACT AU PLATE RoHS: Compliant | 59702 |
|
$0.0600 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0647 | Buy Now |
DISTI #
HIRDF11-30SCFA(04)
|
Heilind Electronics | Americas - 0 in Stock45000 On Order |
|
$0.0719 / $0.0842 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0611 / $0.0780 | Buy Now |
DISTI #
DF11-30SCFA(04)
|
Avnet Americas | Contact M Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF11-30SCFA(04)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0769 | Buy Now |
DISTI #
DF11-30SCFA-04
|
TME | Contact, female, gold-plated, 30AWG, DF11, crimped, for cable, 2mm Min Qty: 10000 | 0 |
|
$0.0548 | RFQ |
Part Details for DF11-30SCFA(04)
DF11-30SCFA(04) CAD Models
DF11-30SCFA(04) Part Data Attributes:
|
DF11-30SCFA(04)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-30SCFA(04)
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |