Part Details for DF11-30SCF by Hirose Electric Co Ltd
Overview of DF11-30SCF by Hirose Electric Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-30SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8502
|
Newark | Contact, Socket, 30Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:30Awg, Contact Plating:Tin Plated Contacts, For Use With:Hirose Df11 Series Wire-To-Board Connectors, Rohs Compliant: Yes |Hirose(Hrs) DF11-30SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6614 |
|
$0.0640 / $0.1020 | Buy Now |
DISTI #
65AK8129
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-30SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
H2954CT-ND
|
DigiKey | CONN SOCKET 30AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
27980 In Stock |
|
$0.0273 / $0.1000 | Buy Now |
DISTI #
DF11-30SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: DF11-30SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0275 / $0.0319 | Buy Now |
DISTI #
798-DF11-30SCF
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT TIN 30AWG REEL RoHS: Compliant | 27104 |
|
$0.0270 / $0.1000 | Buy Now |
|
Future Electronics | DF11 Series 30 AWG Tin Plated Crimp Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0246 / $0.0274 | Buy Now |
DISTI #
HIRDF11-30SCF
|
Heilind Electronics | 543-0605-0-00 REEL CONN SKT 30AWG CRIMP TIN | Americas - 0 in Stock |
|
$0.0308 / $0.0367 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF11 Series - 30 AWG - Tin Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. RoHS: Compliant |
50000 In Stock |
|
$0.0266 / $0.0350 | Buy Now |
DISTI #
79361646
|
Verical | Contact SKT Crimp ST Cable Mount 30AWG Reel RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2404 | Americas - 50000 |
|
$0.0382 / $0.0486 | Buy Now |
DISTI #
71210741
|
Verical | Contact SKT Crimp ST Cable Mount 30AWG Reel RoHS: Compliant Min Qty: 1429 Package Multiple: 1 | Americas - 16450 |
|
$0.0471 / $0.0512 | Buy Now |