Part Details for DF11-30SCA by Hirose Electric Co Ltd
Overview of DF11-30SCA by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF11-30SCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8501
|
Newark | Contact, Socket, 30Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:30Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Df11 Series Wire-To-Board Connectors, rohs Compliant: Yes |Hirose(Hrs) DF11-30SCA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1660 | Buy Now |
DISTI #
H2951-ND
|
DigiKey | CONN SOCKET 30AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
806 In Stock |
|
$0.0820 / $0.2300 | Buy Now |
DISTI #
DF11-30SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: DF11-30SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.0800 / $0.0928 | Buy Now |
DISTI #
798-DF11-30SCA
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT GLD 30AWG LOOSE RoHS: Compliant | 49400 |
|
$0.0760 / $0.2300 | Buy Now |
|
Future Electronics | DF11 Series 30 AWG Gold Plated Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0781 | Buy Now |
DISTI #
HIRDF11-30SCA
|
Heilind Electronics | Americas - 150 in Stock |
|
$0.1000 / $0.1280 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0744 / $0.1312 | Buy Now |
DISTI #
DF11-30SCA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: DF11-30SCA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.0800 / $0.0928 | Buy Now |
DISTI #
DF11-30SCA
|
TME | Contact, female, gold-plated, 30AWG, DF11, crimped, for cable, 2mm Min Qty: 100 | 0 |
|
$0.0870 | RFQ |
DISTI #
HIRDF11-30SCA
|
Interstate Connecting Components | 50 |
|
$0.1000 / $0.1280 | Buy Now |