Part Details for DF11-30SC by Hirose Electric Co Ltd
Results Overview of DF11-30SC by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125DF111SQ | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS125DF111SQE | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS110DF111SQE/NOPB | Texas Instruments | DS110DF111 Low Power Multi-Rate Two-Channel Retimer 24-WQFN -40 to 85 |
Price & Stock for DF11-30SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8127
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11-30SC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.0760 | Buy Now |
DISTI #
H2954-ND
|
DigiKey | CONN SOCKET 30AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7688 In Stock |
|
$0.0619 / $0.1100 | Buy Now |
DISTI #
DF11-30SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bulk - Bag (Alt: DF11-30SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.0576 | Buy Now |
DISTI #
798-DF11-30SC
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT TIN 30AWG LOOSE RoHS: Compliant | 6524 |
|
$0.0490 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.0464 / $0.0539 | Buy Now |
DISTI #
HIRDF11-30SC
|
Heilind Electronics | SOLD IN BAGS OF 100 PCS |
Americas - 0 in Stock 750 On Order |
|
$0.0594 / $0.0760 | Buy Now |
|
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.0421 / $0.0731 | Buy Now |
|
Quest Components | WIRE TERMINAL | 2400 |
|
$0.0990 / $0.3300 | Buy Now |
|
Quest Components | WIRE TERMINAL | 600 |
|
$0.0825 / $0.1320 | Buy Now |
DISTI #
DF11-30SC
|
TME | Contact, female, tinned, 30AWG, DF11, crimped, for cable, 2mm Min Qty: 100 | 0 |
|
$0.0507 | RFQ |