There are no models available for this part yet.
Overview of DF11-24DP-2DSA(01) by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6024DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.4A 42000Mohm Mp-3A/To-252 | |
RJK6024DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.4A 42000Mohm LDPAK(S)-(1)/To-263 | |
DS125DF111SQ | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 |
Price & Stock for DF11-24DP-2DSA(01) by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 24POS 2MM | 3490 |
|
RFQ |
CAD Models for DF11-24DP-2DSA(01) by Honest Han
Related Parts for DF11-24DP-2DSA(01)
-
DF11-24DP-2DSAHeaders and Edge Type Connectors
-
1858057Terminals and Terminal Blocks
-
GCM31CR71A106KA64LFixed Capacitors
-
RK73H1JTTD4700FFixed Resistors
-
2909989Assembly Items
-
UX60SC-MB-5ST(80)Telecom and Datacom Connectors
-
L7987LSwitching Regulator or Controllers
-
CDSOD323-T12SCTransient Suppressors
-
GZ1608D751TFData Line Filters