Part Details for DF11-2428SCFA by Hirose Electric Co Ltd
Overview of DF11-2428SCFA by Hirose Electric Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11-2428SCFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5495
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Df11 Series Wire-To-Board Rohs Compliant: Yes |Hirose(Hrs) DF11-2428SCFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5059 |
|
$0.0960 / $0.1640 | Buy Now |
DISTI #
64AH2825
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, For Use With:Hirose Df11 Series Wire-To-Board Rohs Compliant: Yes |Hirose(Hrs) DF11-2428SCFA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
H1505CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
140970 In Stock |
|
$0.0551 / $0.1700 | Buy Now |
DISTI #
798-DF11-2428SCFA
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT GLD 24-28AWG REEL RoHS: Compliant | 241651 |
|
$0.0540 / $0.1700 | Buy Now |
|
Future Electronics | DF11 Series 24 to 28 AWG Crimp Female Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0500 / $0.0543 | Buy Now |
DISTI #
HIRDF11-2428SCFA.P
|
Heilind Electronics | CUT STRIP | Americas - 4875 in Stock15000 On Order |
|
$0.1031 / $0.1320 | Buy Now |
DISTI #
HIRDF11-2428SCFA
|
Heilind Electronics | 543-0550-0-00 REEL | Americas - 480000 in Stock150000 On Order |
|
$0.0615 / $0.0646 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF11 Series - 24 to 28 AWG - Gold Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. |
50000 In Stock |
|
$0.0558 / $0.0728 | Buy Now |
DISTI #
79361670
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG Reel Min Qty: 10000 Package Multiple: 10000 Date Code: 2404 | Americas - 50000 |
|
$0.0790 / $0.1011 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 18953 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for DF11-2428SCFA
DF11-2428SCFA CAD Models
DF11-2428SCFA Part Data Attributes:
|
DF11-2428SCFA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-2428SCFA
Hirose Electric Co Ltd
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | CONTACT FINISH: GOLD | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.057 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Terminal Length | 0.106 inch | |
Terminal Type | CRIMP | |
Used With | DF11 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |