Part Details for DF11-2428SCF by Hirose Electric Co Ltd
Overview of DF11-2428SCF by Hirose Electric Co Ltd
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125DF111SQ | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS125DF111SQE | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS110DF111SQE/NOPB | Texas Instruments | DS110DF111 Low Power Multi-Rate Two-Channel Retimer 24-WQFN -40 to 85 |
Price & Stock for DF11-2428SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2483
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF11-2428SCF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 93062 |
|
$0.0250 / $0.1020 | Buy Now |
DISTI #
31Y1074
|
Newark | Contact, Df11 Series, Socket, 28 Awg, 24 Awg, Crimp, Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF11-2428SCF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0140 | Buy Now |
DISTI #
65AK8092
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df11 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF11-2428SCF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9200 |
|
$0.0270 / $0.0290 | Buy Now |
DISTI #
H1504CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
490249 In Stock |
|
$0.0125 / $0.1000 | Buy Now |
DISTI #
DF11-2428SCF
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Tape and Reel (Alt: DF11-2428SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0232 | Buy Now |
DISTI #
798-DF11-2428SCF
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT TIN 24-28AWG REEL RoHS: Compliant | 1408817 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | DF11 Series 24 to 28 AWG Crimp Female Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 190000Reel |
|
$0.0192 / $0.0210 | Buy Now |
DISTI #
HIRDF11-2428SCF
|
Heilind Electronics | 543-0500-2-00 REEL ROHS COMPLIANT | Americas - 607500 in Stock75000 On Order |
|
$0.0215 / $0.0234 | Buy Now |
DISTI #
HIRDF11-2428SCF.P
|
Heilind Electronics | CUT STRIP | Americas - 3000 in Stock |
|
$0.0291 / $0.0372 | Buy Now |
|
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant |
150000 In Stock |
|
$0.0181 / $0.0242 | Buy Now |