-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8064
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-22DEP-2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3340 / $0.3800 | Buy Now |
DISTI #
H2922-ND
|
DigiKey | CONN PLUG HSG 22POS 2.00MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$0.2530 / $0.5400 | Buy Now |
DISTI #
DF11-22DEP-2C
|
Avnet Americas | [SignalBee 2.0mm Pitch, Double-Row Connecto - Bag (Alt: DF11-22DEP-2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.2375 / $0.2755 | Buy Now |
DISTI #
798-DF11-22DEP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 22P DUAL ROW CRIMP RoHS: Compliant | 1679 |
|
$0.2340 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2320 | Buy Now |
DISTI #
HIRDF11-22DEP-2C
|
Heilind Electronics | 543-0628-6-00 BAG | Americas - 0 in Stock |
|
$0.2651 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2252 / $0.3895 | Buy Now |
DISTI #
DF11-22DEP-2C
|
TME | Plug, wire-wire, male, DF11, 2mm, PIN: 22, w/o contacts, Layout: 2x11 Min Qty: 100 | 0 |
|
$0.2730 | RFQ |
DISTI #
000000000003968929
|
Sager | Headers & Wire Housings 2MM PLUG HOUSING 22P DUAL ROW CRIMP Min Qty: 100 | 0 |
|
$0.2050 / $0.2520 | Buy Now |
DISTI #
543-0628-6-00
|
Avnet Abacus | HISDF11-22DEP-2C (Alt: 543-0628-6-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-22DEP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-22DEP-2C
Hirose Electric Co Ltd
Board Connector, 22 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.512 inch | |
Body Length | 1.142 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .3058 N |