Part Details for DF11-18DP-2DS(24) by Honest Han
Overview of DF11-18DP-2DS(24) by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK6018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 30A 235Mohm To-3P |
Price & Stock for DF11-18DP-2DS(24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 18POS 2MM | 4740 |
|
RFQ |