Part Details for DF11-16DS-2R26(05) by Hirose Electric Co Ltd
Overview of DF11-16DS-2R26(05) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1RW0416DSB-0PI#S0 | Renesas Electronics Corporation | Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Embossed Tape | |
R1LV0416DSB-7LI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LV0416DSB-7LI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Price & Stock for DF11-16DS-2R26(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8458
|
Newark | Connector, Rcpt, 16Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:Df11 Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-16DS-2R26(05) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 / $0.9320 | Buy Now |
DISTI #
H125189-ND
|
DigiKey | CONN RCPT 16POS IDC 26AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bag, Bulk |
882 In Stock |
|
$0.5712 / $1.1400 | Buy Now |
DISTI #
DF11-16DS-2R26(05)
|
Avnet Americas | Connector IDC Receptacle 16 Position 2mm IDT Straight Cable Mount - Bag (Alt: DF11-16DS-2R26(05)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF11-16DS-2R2605
|
Mouser Electronics | Headers & Wire Housings 16P IDC HOUSING 26 AWG WIRE,SN RoHS: Compliant | 1306 |
|
$0.5230 / $1.1300 | Buy Now |
|
Onlinecomponents.com | 2.0mm Double-Row Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.5050 / $0.8270 | Buy Now |
DISTI #
DF11-16DS-2R26-05
|
TME | Connector: wire-wire/PCB, plug, female, PIN: 16, DF11, Pitch: 2mm Min Qty: 1 | 100 |
|
$0.4820 / $0.6890 | Buy Now |
DISTI #
000000000003968900
|
Sager | Headers & Wire Housings 16P IDC HOUSING 26 AWG WIRE,SN | 0 |
|
Buy Now |
Part Details for DF11-16DS-2R26(05)
DF11-16DS-2R26(05) CAD Models
DF11-16DS-2R26(05) Part Data Attributes
|
DF11-16DS-2R26(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-16DS-2R26(05)
Hirose Electric Co Ltd
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | .29746 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 4.3924 N |