Part Details for DF11-16DS-2C(20) by Hirose Electric Co Ltd
Results Overview of DF11-16DS-2C(20) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF11-16DS-2C(20) Information
DF11-16DS-2C(20) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS125DF111SQ | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS125DF111SQE | Texas Instruments | Low Power Multi-Rate Two Channel Retimer 24-WQFN -40 to 85 | |
DS110DF111SQE/NOPB | Texas Instruments | DS110DF111 Low Power Multi-Rate Two-Channel Retimer 24-WQFN -40 to 85 |
Part Details for DF11-16DS-2C(20)
DF11-16DS-2C(20) CAD Models
DF11-16DS-2C(20) Part Data Attributes
|
DF11-16DS-2C(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-16DS-2C(20)
Hirose Electric Co Ltd
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |