Part Details for DF11-14DP-2DSA(89) by Hirose Electric Co Ltd
Overview of DF11-14DP-2DSA(89) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
026-6A06-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR |
Part Details for DF11-14DP-2DSA(89)
DF11-14DP-2DSA(89) CAD Models
DF11-14DP-2DSA(89) Part Data Attributes
|
DF11-14DP-2DSA(89)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-14DP-2DSA(89)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR |
Alternate Parts for DF11-14DP-2DSA(89)
This table gives cross-reference parts and alternative options found for DF11-14DP-2DSA(89). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-14DP-2DSA(89), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-14DP-2DSA | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11-14DP-2DSA(89) vs DF11-14DP-2DSA |
DF11-14DP-2DSA(08) | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF11-14DP-2DSA(89) vs DF11-14DP-2DSA(08) |
CL543-0522-5-89 | Board Connector | Hirose Electric Co Ltd | DF11-14DP-2DSA(89) vs CL543-0522-5-89 |
DF11-14DP-2DSA(01) | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF11-14DP-2DSA(89) vs DF11-14DP-2DSA(01) |
DF11-14DP-2DSA(24) | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF11-14DP-2DSA(89) vs DF11-14DP-2DSA(24) |