Part Details for DF11-14DP-2DSA(20) by Hongxing Electrical Ltd
Overview of DF11-14DP-2DSA(20) by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
026-6A06-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR |
Price & Stock for DF11-14DP-2DSA(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 14POS 2MM | 17895 |
|
RFQ |