-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8444
|
Newark | Connector, Rcpt, 12Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:12Contacts, Gender:Receptacle, Product Range:Df11 Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) DF11-12DS-2R26(05) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$0.6160 / $0.8160 | Buy Now |
DISTI #
H125187-ND
|
DigiKey | CONN RCPT 12POS IDC 26AWG TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
128 In Stock |
|
$0.4394 / $0.8800 | Buy Now |
DISTI #
DF11-12DS-2R26(05)
|
Avnet Americas | Conn IDC Connector SKT 12 POS 2mm IDT RA Cable Mount Bag - Bag (Alt: DF11-12DS-2R26(05)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.4375 / $0.5075 | Buy Now |
DISTI #
798-DF11-12DS-2R2605
|
Mouser Electronics | Headers & Wire Housings 12P RCPT HOUSING 26 AWG,IDC,SN RoHS: Compliant | 0 |
|
$0.4390 / $0.8700 | Order Now |
|
Future Electronics | 12 Position Rectangular Receptacle Connector IDC Tin 26 AWG RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4000 / $0.4650 | Buy Now |
DISTI #
HIRDF11-12DS-2R26(05)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4444 / $0.6400 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3989 / $0.6892 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 1617 |
|
$0.4445 / $1.2700 | Buy Now |
DISTI #
DF11-12DS-2R26-05
|
TME | Plug, wire-wire/PCB, female, DF11, 2mm, PIN: 12, IDC, for cable Min Qty: 100 | 0 |
|
$0.4360 | RFQ |
DISTI #
000000000003968871
|
Sager | Headers & Wire Housings 12P RCPT HOUSING 26 AWG,IDC,SN Min Qty: 100 | 0 |
|
$0.3690 / $0.4530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-12DS-2R26(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-12DS-2R26(05)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | .29746 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 4.3924 N |