-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H124536CT-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
468 In Stock |
|
$0.9672 / $1.9600 | Buy Now |
DISTI #
798-DF11-10DP-2V57
|
Mouser Electronics | Headers & Wire Housings 10P STRT HEADER THRU HL,BD MNT,AU RoHS: Compliant | 155 |
|
$0.9420 / $1.9200 | Buy Now |
|
Future Electronics | DF11 Series 10 Position Dual Row 2 mm Surface Mount Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9250 / $1.0200 | Buy Now |
DISTI #
DF11-10DP-2V-57
|
TME | Socket, PCB-cable/PCB, male, DF11, 2mm, PIN: 10, THT, on PCBs Min Qty: 500 | 0 |
|
$1.2200 | RFQ |
DISTI #
000000000003968852
|
Sager | Headers & Wire Housings 10P STRT HEADER THRU HL,BD MNT,AU Min Qty: 500 | 0 |
|
$1.0100 | Buy Now |
DISTI #
543-0588-3-57
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Embossed T/R (Alt: 543-0588-3-57) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-10DP-2V(57)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-10DP-2V(57)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.244 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.571 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.3058 mm | |
Plating Thickness | 8u inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |