Part Details for DF11-10DP-2DS(52) by Honest Han
Overview of DF11-10DP-2DS(52) by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. | |
026-6A07-KDF | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,10DP,4SE,6PWR. |
Price & Stock for DF11-10DP-2DS(52)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 10POS 2MM | 10726 |
|
RFQ |