Part Details for DF10SC9-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF10SC9-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10SC9-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DF10SC9-7102
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 0 |
|
$1.4100 / $3.0300 | Order Now |
DISTI #
77353506
|
Verical | DF10SC9-7102 Min Qty: 51 Package Multiple: 1 | Americas - 100 |
|
$1.4030 / $1.5000 | Buy Now |
DISTI #
66049908
|
Verical | DF10SC9-7102 Min Qty: 47 Package Multiple: 1 Date Code: 2201 | Americas - 82 |
|
$1.5599 / $1.6217 | Buy Now |
|
Quest Components | 65 |
|
$2.1076 / $3.8320 | Buy Now | |
DISTI #
DF10SC9-7102
|
TME | Diode: Schottky rectifying, SMD, 90V, 10A, SC83, reel,tape Min Qty: 1 | 100 |
|
$0.9900 / $1.4700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 82 |
|
$0.9580 / $6.7660 | Buy Now |
Part Details for DF10SC9-7102
DF10SC9-7102 CAD Models
DF10SC9-7102 Part Data Attributes:
|
DF10SC9-7102
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF10SC9-7102
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 3000 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |