Part Details for DF10SC4M-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF10SC4M-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10SC4M-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DF10SC4M-7102
|
Mouser Electronics | Schottky Diodes & Rectifiers VRM=40 IFSM=100 RoHS: Compliant | 0 |
|
$1.1500 / $2.6700 | Order Now |
DISTI #
73570984
|
Verical | Diode Schottky 40V 6.8A 3-Pin(2+Tab) STO-220 Magazine RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 140 |
|
$2.0784 / $2.2366 | Buy Now |
|
Quest Components | 128 |
|
$1.8630 / $3.0210 | Buy Now | |
DISTI #
DF10SC4M-7102
|
TME | Diode: Schottky rectifying, SMD, 40V, 10A, SC83, reel,tape Min Qty: 1 | 50 |
|
$0.9300 / $1.3900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$1.0070 / $2.9980 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 20 |
|
$1.0070 / $2.9980 | Buy Now |
Part Details for DF10SC4M-7102
DF10SC4M-7102 CAD Models
DF10SC4M-7102 Part Data Attributes:
|
DF10SC4M-7102
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF10SC4M-7102
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 3500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |