-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0609
|
Newark | Diode, Bridge Rect, 1-Ph, 1A, 1Kv, Sdip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):1A, Bridge Rectifier Case Style:Sdip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Onsemi DF10S1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4830 / $0.8930 | Buy Now |
DISTI #
40Y7225
|
Newark | Bridge Rectifier/ Reel Rohs Compliant: Yes |Onsemi DF10S1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4060 | Buy Now |
DISTI #
DF10S1CT-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 1A 4SDIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3127 In Stock |
|
$0.2974 / $0.8900 | Buy Now |
DISTI #
DF10S1
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 1A 4-Pin SDIP T/R - Tape and Reel (Alt: DF10S1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2874 / $0.3440 | Buy Now |
DISTI #
DF10S1
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 1A 4-Pin SDIP T/R - Tape and Reel (Alt: DF10S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2921 / $0.3487 | Buy Now |
DISTI #
DF10S1
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 1A 4-Pin SDIP T/R - Tape and Reel (Alt: DF10S1) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-DF10S1
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier RoHS: Compliant | 420 |
|
$0.3370 / $0.7900 | Buy Now |
DISTI #
V72:2272_06297122
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 1A 4-Pin SDIP SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2221 Container: Cut Strips | Americas - 2749 |
|
$0.3443 / $0.3766 | Buy Now |
DISTI #
V36:1790_06297122
|
Arrow Electronics | Rectifier Bridge Diode Single 1KV 1A 4-Pin SDIP SMD T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Date Code: 2327 | Americas - 1500 |
|
$0.2909 / $0.3409 | Buy Now |
DISTI #
62984787
|
Verical | Rectifier Bridge Diode Single 1KV 1A 4-Pin SDIP SMD T/R Min Qty: 19 Package Multiple: 1 Date Code: 2221 | Americas - 2749 |
|
$0.3443 / $0.3712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF10S1
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF10S1
onsemi
Bridge Rectifier, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SDIP-4 | |
Manufacturer Package Code | 709AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |