Part Details for DF10S by World Products Inc
Overview of DF10S by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rectifier Bridge Diode Single 1KV 1A 4-Pin Case DFS T/R / DIODE GPP 1A 1000V 4SMD RoHS: Compliant |
141 In Stock |
|
$0.1660 / $0.6330 | Buy Now |
DISTI #
51703863
|
Verical | DF10S Min Qty: 100 Package Multiple: 100 Date Code: 1805 | Americas - 100 |
|
$0.8792 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1880 / $0.3100 | Buy Now |
|
Master Electronics | Rectifier Bridge Diode Single 1KV 1A 4-Pin Case DFS T/R / DIODE GPP 1A 1000V 4SMD RoHS: Compliant |
141 In Stock |
|
$0.1660 / $0.6330 | Buy Now |