Part Details for DF10S by Diodes Incorporated
Overview of DF10S by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF10SDDI-ND
|
DigiKey | BRIDGE RECT 1PHASE 1V 1A DFS Min Qty: 1 Lead time: 8 Weeks Container: Tube |
20 In Stock |
|
$0.4340 / $1.1500 | Buy Now |
DISTI #
DF10S
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS - Rail/Tube (Alt: DF10S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 9500 Factory Stock |
|
$0.1252 / $0.1480 | Buy Now |
DISTI #
621-DF10S
|
Mouser Electronics | Bridge Rectifiers 1.0A 1000V RoHS: Compliant | 4705 |
|
$0.4950 / $1.1500 | Buy Now |
DISTI #
V36:1790_06697356
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2210 | Americas - 3650 |
|
$0.4204 / $0.8584 | Buy Now |
DISTI #
E02:0323_01118070
|
Arrow Electronics | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 | Europe - 1205 |
|
$0.3322 / $0.5848 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.1347 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, SO | 36 |
|
$0.3460 / $0.4152 | Buy Now |
DISTI #
DF10S
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFS - Rail/Tube (Alt: DF10S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 9500 Factory Stock |
|
$0.1252 / $0.1480 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
3944398RL
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 1KV, 1A, DFS RoHS: Compliant Min Qty: 100 Container: Reel | 1395 |
|
$0.5144 / $0.7931 | Buy Now |
Part Details for DF10S
DF10S CAD Models
DF10S Part Data Attributes:
|
DF10S
Diodes Incorporated
Buy Now
|
Compare Parts:
DF10S
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |